The MP884704G250 film capacitor from STK Electronics features a capacitance of 4.7uF with a tolerance of 2%. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -2. It operates within a temperature range of -55°C to 105°C and is mounted through a hole with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 45 X 30.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |