The MP885602K160 is a pulse type film capacitor with a capacitance of 0.056uF and a voltage rating of 160VDC. It has a tolerance of 10% and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and features a PP dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |