This 0.56uF pulse capacitor features a working voltage of 160VDC and 100VAC, with a tolerance of 10%. It has a dielectric of polypropylene (PP) and operates within a temperature range of -55°C to 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 26.5 x 11.5mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |