The MP885604F160 film capacitor from STK Electronics features a capacitance of 5.6uF with a tolerance of 1%. It is rated for a DC voltage of 160VDC and an AC voltage of 100VAC. The capacitor has a negative capacitance tolerance of -1% and is designed for pulse applications. It operates within a temperature range of -55°C to 105°C and is mounted through a hole with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 1% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 100VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 45 X 24.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |