The MP885604M160 is a pulse type film capacitor from STK Electronics with a capacitance of 5.6uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is designed for operation in a temperature range of -55°C to 105°C and is available in a through hole axial package with a size of 45 X 24.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 100VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 45 X 24.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |