The MP886803K400 is a pulse film capacitor with a capacitance of 0.68uF and a voltage rating of 400VDC or 220VAC. It has a tolerance of 10% and is suitable for operation in temperatures ranging from -55°C to 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 32 x 18 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |