The MP886804H160 is a pulse film capacitor from STK Electronics with a capacitance of 6.8uF, rated for 160VDC and 100VAC. It has a tolerance of 2.5% and is constructed with a polypropylene dielectric. The capacitor operates between -55°C and 105°C and is available in an axial through-hole package with a size of 45 X 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 45 X 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |