The MP888202F250 is a pulse capacitor with a capacitance of 0.082uF and a DC rated voltage of 250VDC. It has a tolerance of 1% and is constructed with a polypropylene dielectric. The capacitor is rated for operation between -55°C and 105°C and is available in a through-hole axial package with a size of 19 X 8.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 1% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |