This 0.082uF pulse type capacitor is rated for 400VDC and 220VAC with a tolerance of 1%. It has a dielectric of polypropylene and a negative capacitance tolerance of -1%. The capacitor is designed for through hole mounting with an axial termination style and measures 19 X 9.5 in size. Operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 220VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |