The MP888202G160 is a pulse type film capacitor from STK Electronics with a capacitance of 0.082uF and a voltage rating of 160VDC/100VAC. It has a tolerance of 2% and a dielectric material of polypropylene. The capacitor is designed for through hole mounting with an axial termination style and measures 14 X 8.5 in size. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 2% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 100VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |