The STK Electronics MP888202J630 is a pulse film capacitor with a capacitance of 0.082uF and a voltage rating of 630VDC/250VAC. It has a tolerance of 5% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 105°C. It is a general-purpose film capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |