The MP888202K250 is a pulse film capacitor with a capacitance of 0.082uF and a voltage rating of 250VDC. It has a tolerance of 10% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is manufactured by STK Electronics and meets general industry standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |