The MP888202M160 is a pulse capacitor with a capacitance of 0.082uF and a voltage rating of 160VDC or 100VAC. It has a tolerance of 20% and is constructed with a polypropylene dielectric. The capacitor is rated for operation between -55°C and 105°C and is available in a through-hole axial package with a size of 14 X 8.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 100VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |