Cap 390nF 160VDC/100VAC PLYP 2% 7 X 16.5 X 26.5mm RDL
STK Electronics MP88R3903G160 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 2% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 100VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 16.5 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.