The MP88R8202H250 is a film capacitor with a capacitance of 0.082uF and a working voltage of 250VDC. It has a tolerance of 2.5% and is suitable for use with a dielectric of polypropylene (PP). The capacitor is designed for through-hole mounting and features a radial termination style. Its size is 6 X 13.5 X 18. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 13.5 X 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |