The MP88R8202K250 film capacitor from STK Electronics features a capacitance of 0.082uF with a voltage rating of 250VDC and 160VAC. It has a tolerance of 10% and is designed for through-hole mounting with a radial termination style. The capacitor measures 6 X 13.5 X 18 in size and has a dielectric material of polypropylene.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 13.5 X 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |