The 1.5KE91A transient voltage suppressor is a unidirectional device with a clamping voltage of 125V and a peak pulse power rating of 1.5kW. It is available in a 201-case package with a diameter of 5.3mm and a length of 9.5mm. The device is lead-free and has a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. The 1.5KE91A is packaged in cut tape.
Stmicroelectronics 1.5KE91A technical specifications.
| Package/Case | 201 |
| Clamping Voltage | 125V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE91A to view detailed technical specifications.
No datasheet is available for this part.