TRANS PNP 20V 5A ATV
Stmicroelectronics 2SB1326TV2R technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.1V |
| Current Rating | -5A |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
No datasheet is available for this part.