This 16Kb 2KX8 parallel RAM features a 45ns access time and operates at a supply voltage of 5V with a maximum current of 40mA. The device is packaged in a CDIP and is mounted through a hole. The operating temperature range is from 0°C to 70°C. The interface is parallel and the organization is 2KX8.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 45ns |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Supply Current | 40mA |
| RoHS | Not Compliant |