
EPROM UV 64K-bit 8K x 8 70ns 24-Pin CDIP
Checking distributor stock and pricing after the page loads.
Stmicroelectronics 57C49C-70D technical specifications.
| Access Time-Max | 70ns |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Supply Current | 40mA |
| RoHS | Not Compliant |