
EPROM UV 256K-bit 32K x 8 35ns 28-Pin CDIP
Stmicroelectronics 57C71C-35T technical specifications.
| Access Time-Max | 35ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Supply Current | 50mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
