Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK
Stmicroelectronics 5962-8755201XA technical specifications.
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.