
The 74AC16374TTR is an 8-bit D-type flip-flop with 3-state outputs, suitable for use in digital circuits operating at temperatures up to 125°C. It features 8 single-ended inputs and can handle high-level output currents of up to -24mA. The device is packaged in a TSSOP package and is available in quantities of 2000 units per reel. The 74AC16374TTR is compliant with RoHS regulations and can be used in applications where a non-inverting logic function is required.
Stmicroelectronics 74AC16374TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC16374 |
| RoHS | Compliant |
No datasheet is available for this part.