AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
Stmicroelectronics 74ACT08MTR-E technical specifications.
| Package/Case | SOP |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.