The 74ACT158MTR is a buffer with a propagation delay of 8.5ns, suitable for operating within a temperature range of -55°C to 125°C. It is available in a SOP package, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device is RoHS compliant and packaged in tape and reel quantities of 2500. This buffer is part of the 74AC158 series.
Sign in to ask questions about the Stmicroelectronics 74ACT158MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT158MTR technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AC158 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT158MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.