Bus Transceivers 16-Bit Bus Transcvr
Stmicroelectronics 74ALVC16245TTR technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 74ALVC16245 |
| RoHS | Not Compliant |
No datasheet is available for this part.