
The 74LCX540MTR is an 8-input 3-state logic IC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device has 8 input lines and 3 output lines, with a propagation delay of 8ns. It is available in a SOP package with a quantity of 1000 per reel and is RoHS compliant.
Stmicroelectronics 74LCX540MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.