
The 74V1T05CTR is a single inverting logic gate with a low level output current of 8mA. It is packaged in a SOT-323-5 package and is available in quantities of 3000. The device is RoHS compliant and operates over a temperature range of -55°C to 125°C. The supply voltage range is 4.5V to 5.5V. The gate is available on tape and reel for easy handling and mounting.
Sign in to ask questions about the Stmicroelectronics 74V1T05CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V1T05CTR technical specifications.
| Package/Case | SOT-323-5 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T05CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.