The 74V2T00STR is a dual 2-input NAND gate from Stmicroelectronics, packaged in a SOT-23 case. It can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA. The device operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The propagation delay is 8ns. This product is RoHS compliant.
Stmicroelectronics 74V2T00STR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.