Logic Gates 2-Input NAND Gate
Sign in to ask questions about the Stmicroelectronics 74V2T03STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V2T03STR technical specifications.
| Package/Case | SOT-23-8 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2T03STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.