This device is a fixed positive linear voltage regulator with a 5 V output and up to 100 mA output current. It integrates internal current limiting and thermal shutdown protection. The regulator is intended for local or on-card regulation to reduce noise and distribution problems associated with single-point regulation. Orderable variants in the family are available in TO-92, SO-8, and SOT-89 packages, and no external components are required for basic operation.
Sign in to ask questions about the Stmicroelectronics 78L05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 78L05 technical specifications.
| Package/Case | SMD/SMT |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 78L05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.