Switch ICs - Various 600V AC SWITCH
Stmicroelectronics ACS102-6SA technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Ammo Pack |
| Series | ACS102 |
| RoHS | Not Compliant |
No datasheet is available for this part.