Inverter 6-Element CMOS
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -50mA |
| Logic Function | Inverter |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |