Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |