600V N-Channel MOSFET, TO-220F-3, RoHS
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.74nF |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 115mR |
| Series | MDmesh™ |
| RoHS | Not Compliant |