MOSFET N-CH 500V 35A D3PAK
Checking distributor stock and pricing after the page loads.
Stmicroelectronics APT5014SFLLG technical specifications.
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 6.81nF |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 59mR |
| Series | MDmesh™ |
| RoHS | Not Compliant |