Stmicroelectronics BAS70-04 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-23 |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70-04 to view detailed technical specifications.
No datasheet is available for this part.