
Stmicroelectronics BAS70-07SFILM technical specifications.
| Package/Case | SOT-323 |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70-07SFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
