The BC337-40 NPN transistor from Stmicroelectronics features a TO-92 package and through hole mount. It can handle a maximum collector current of 500mA and a maximum power dissipation of 625mW. The device operates within a temperature range of -65°C to 150°C and has a gain bandwidth product of 100MHz. The transistor has a minimum current gain of 250 and a maximum collector-emitter voltage of 45V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 250 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Series | BC337 |
| Voltage | 50V |
| RoHS | Compliant |