The BC847CW is a surface mount NPN transistor with a maximum collector current of 100mA and collector base voltage of 50V. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 200mW. The device is packaged in a SOT-323 case and is available on tape and reel. The BC847CW is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |