Trans GP BJT PNP 80V 2A 3-Pin(3+Tab) TO-220AB Bulk
Stmicroelectronics BD240B technical specifications.
| Package/Case | TO-220 |
| Current Rating | -2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
No datasheet is available for this part.