
The BD440 is a PNP transistor with a collector base voltage of 60V and a maximum collector current of 4A. It has a maximum power dissipation of 36W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-32 case and is mounted through a hole. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Stmicroelectronics BD440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BD440 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Height | 10.8mm |
| Length | 7.8mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.