The BF420 is a TO-92 packaged NPN transistor with a collector base voltage of 300V and a maximum collector current of 500mA. It has a gain bandwidth product of 60MHz and a minimum current gain of 50. The transistor is rated for operation up to 150°C and can dissipate a maximum of 830mW. It is available in bulk packaging and is compliant with RoHS regulations.
Stmicroelectronics BF420 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 300V |
| Collector-emitter Voltage-Max | 300V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BF420 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BF420 to view detailed technical specifications.
No datasheet is available for this part.
