The BSP52T3G is a NPN transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 1.5A. It is rated for a maximum power dissipation of 40W and has a DC rated voltage of 80V. The transistor is packaged in a halogen-free and lead-free SOT-82 package, suitable for through-hole mounting. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-82 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | NPN |
| DC Rated Voltage | 80V |
| RoHS | Compliant |