TRIAC ISO 16A 600V TO220AB
Stmicroelectronics BTA16-600CW3G technical specifications.
| Package/Case | TO-220AB |
| Halogen Free | Halogen Free |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 16A |
| Series | Snubberless™ |
| RoHS | Compliant |
No datasheet is available for this part.