TRIAC 600V 16A TO-220AB
Stmicroelectronics BTA316-800ET,127 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA316-800ET,127 to view detailed technical specifications.
No datasheet is available for this part.