TRIAC 800V 16A TO220AB-3
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BTA416Y-800C,127 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS | Compliant |
No datasheet is available for this part.