
The BTB10-600BRG is a 600V TRIAC from Stmicroelectronics, packaged in a TO-220-3 through hole package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a current rating of 10A with a hold current of 50mA.
Stmicroelectronics BTB10-600BRG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTB10-600BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
