Power transistor TO-220 NPN 450 V, BUL510(491B), ST
Stmicroelectronics BUL510491B technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Voltage (VCEO) | 450V |
| Polarity | NPN |
| Power Dissipation | 80W |
| RoHS | Compliant |
No datasheet is available for this part.