STMicroelectronics BUT92 NPN Bipolar Transistor, 250 V, 3-Pin TO-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 8.7mm |
| Length | 39.5mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 26.2mm |
| RoHS | Compliant |